BCR321UE6327HTSA1 | Infineon Technologies
LED Driver, BCR321UE6327HTSA1, SOT-457
Order No.: 88S6825
EAN: 4099879105042
MPN:
BCR321UE6327HTSA1
SP000665918
Unit Price (€ / pc.)
0.2701 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2701 €
100 pcs.
0.2404 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED driver, BCR321UE6327HTSA1, INFINEON
The BCR321UE6327HTSA1 provides a low-cost solution for driving 0.5 W LEDs. It can be operated with a supply voltage of more than 16 V considering the voltage drop of the LED load which reduces the output voltage to the maximum rating of the driver.
Features
- Easy paralleling of drivers to increase current
- Digital PWM
- RoHS compliant
- Low side current control
Applications
- Architectural LED lighting
- LED strips for decorative lighting
- Retail lighting in fridge, freezer case and vending machines
- Emergency lighting
Technical specifications
Output current | 250 mA | |
Input voltage | 25 V | |
Frequency | 10 kHz | |
Enclosure | SOT-457 | |
max. operating temperature | 150 °C | |
Assembly | SMD |
Download
Logistics
Customs tariff number | 85423390 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |