Unit Price (€ / pc.)
0.0345 € *
Available: 580 pcs.
Available in 5 Days: 6,000 pcs.
Leadtime: 1 Week **
Total Price:
0.03 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0345 €
100 pcs.
0.0309 €
1000 pcs.
0.0226 €
2500 pcs.
0.0214 €
*incl. VAT plus shipping costs
**Subject to prior sale
Barrier Diode, BAT54LT1G, ON SemiconductorS
The BAT54LT1G is a Schottky Barrier Diode designed for high speed switching applications, circuit protection and voltage clamping. It features extremely low forward voltage reduces conduction loss. This miniature surface mount package is excellent for hand held and portable applications, where space is limited.
Features
- Extremely fast switching speed
- AEC Qualified and PPAP capable
- Pb-free, halogen free/BFR free
Technical specifications
Enclosure | SOT-23 | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Reel with 3,000 pieces |