Outside micrometers with digital display, type Helios-Preisser 1865.
To DIN 863-1, ratchet in the measuring drum, HM measuring surfaces, hand temperature protection, clamping lever, LCD (7.5 mm); Functions: ON/OFF, QuickLock, zero point setting at any position, mm/inch toggle, absolute/relative measurement, variable data output (RS-232, Digimatic, USB), PRESET (measured value preset). reading: 0.001mm/0.00005 inch. Spindle diameter: 6.5 mm. Gradient: 0.635 mm.
Technical attributes (type, measuring range): 1865 510, 0 to 25 mm, 0 to 1.0"
Version | Outside micrometer | |
Material | metal | |
measurement range | 0-25 mm |
Country of origin | CN |
Customs tariff number | 90173000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available