LA1KN31 | Schneider Electric
Auxiliary switch block, 4 pole, 10 A, 690 V, 3 Form A (N/O) + 1 Form B (N/C), screw connection, LA1KN31
Unit Price (€ / pc.)
14.1134 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | screw connection | |
Version | auxiliary switch block | |
rated voltage (AC) | 690 V | |
Rated Voltage | 690 V | |
Assembly | front mounting | |
Rated current | 10 A | |
Pin number | 4 pole | |
Latching switching function | 3 Form A (N/O) + 1 Form B (N/C) | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |