LA1KN22 | Schneider Electric

Auxiliary switch block, 4 pole, 10 A, 690 V, 2 Form A (N/O) + 2 Form B (N/C), screw connection, LA1KN22

Order No.: 06N4426
EAN: 3389110500110
MPN:
LA1KN22
3389110500110
Series: TeSys K
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
14.1134 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
14.11 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1134 €
10 pcs.
13.7326 €
*incl. VAT plus shipping costs
**Subject to prior sale

Auxiliary switch block, LA1KN22, Schneider Electric

Small contactors 0.06 -5.5 kW TeSys K offers you a complete range of small contactors with an optimal power to compactness ratio and a seamless integration into your applications.

Technical specifications
Connection screw connection
Version auxiliary switch block
rated voltage (AC) 690 V
Rated Voltage 690 V
Assembly front mounting
Rated current 10 A
Pin number 4 pole
Latching switching function 2 Form A (N/O) + 2 Form B (N/C)
Degree of protection (IP) IP20
Logistics
Country of origin ID
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes