Skip to content Skip to navigation menu

Auxiliary contact block, TeSys GV5 - GV6 - GV7, 1 C/O low level


Order No.: 02P7107

Manufacturer: Schneider Electric

Series: TeSys GV7

Manufacturer No.: GV7AB11


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€33.0344

Price per piece(s) without VAT

€27.76

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product GV7AB11 of Schneider Electric at Bürklin Elektronik!

Product description

Auxiliary switch, GV7AB11, Schneider Electric

TeSys GV auxiliary contact block, for motor circuit breakers GV5, GV6, GV7. 1C/O contact, it performs Open/Close OF function or trip alarm SD function or electrical fault indication, depending of its location in the circuit breaker. Rated for operation up to 5A/690V AC and 2A/110V DC, low level contacts with minimum operational conditions 5mA/12V. To be plugged inside the circuit breaker, 4 cavities are possible (2 for OF functions, 1 for SD function, 1 for electrical fault), connection by screw terminals. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).



Product specification

Manufacturer information
Manufacturer: Schneider Electric
Series: TeSys GV7
Manufacturer number: GV7AB11
Country of origin: France
Customs tariff number: 85365080

technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.01.2020)

RoHS-Exception 6A
Substanz Lead  , 7439-92-1  , 231-100-4