Skip to content Skip to navigation menu

Auxiliary actuator, 191.078.023, flat with roll, 18.0 mm length


Order No.: 12G9966

Manufacturer: Marquardt

Series: 1050

Manufacturer No.: 191.078.023


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€0.4522

Price per piece(s) without VAT

€0.38

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  6000
Multiple:  6000

Inform yourself now about product 191.078.023 of null at Bürklin Elektronik!

Product specification

Technical features
Actuator
Snap-action switch
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Marquardt
Series: 1050
Manufacturer number: 191.078.023
Country of origin: Germany
Customs tariff number: 85389099

Product description

Corresponding auxiliary actuators, single, type 191.

Made of metal. Can be retrofitted.

Technical attributes (type, termination type, contact material, connection surface material (bearing connection)): 191.078.023, flat with roll, 18.0-mm length



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)

You might also be interested in these products: