1101050 | BKL Electronic
Audio connecting cable, 3.5 mm-mono plug, angled to open end, 1,8 m, nickel-plated, black
Order No.: 82F556
EAN: 4099891064945
MPN:
1101050
Unit Price (€ / pc.)
2.7251 € *
Available: 25 pcs.
Leadtime: 2 Weeks **
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
25 pcs.
2.4514 €
100 pcs.
2.2491 €
250 pcs.
2.1182 €
500 pcs.
1.9992 €
*incl. VAT plus shipping costs
**Subject to prior sale
Phono plug cable, 1101050, BKL Electronic
Audio/NF cable jack plug 3.5 mm, 1.8 m, black. Flexible audio cable for new projects or repair needs.
Features
- Flexible
- Individually shielded
- Stripped cable end (10 mm)
Technical specifications
Connection (1) | 3.5 mm-mono plug, angled | |
Connection (2) | open end | |
Colour | black | |
Cable length | 1.8 m | |
contact surface | nickel-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |