Skip to content Skip to navigation menu

Audio cable, 2.0 m, 70379, RCA/RCA


Order No.: 82F3612

Manufacturer: CLICKTRONIC

Manufacturer No.: 70379


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €21.777 €18.30
5 €19.754 €16.60
10 €18.326 €15.40
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 70379 of CLICKTRONIC at Bürklin Elektronik!

Product specification

Technical features
Connection Cable
2 x Cinch-Plug, straight
dark blue
2 m
2 x Cinch-Plug, straight
gold plated
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: CLICKTRONIC
Manufacturer number: 70379
Country of origin: China
Customs tariff number: 85444290

Product description

Audio cables, type CLICKTRONIC 703.

Both ends with two straight RCA plugs, 24 carat gold-plated contacts, 50 ohm, twin mono structure, optimum contact quality and signal transmission, shielded copper cable, oxygen-free.

Technical attributes (type, length): 70379, 2.0 m



technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free (28.10.2008)

You might also be interested in these products: