Attenuation beads, type Thora 603.
Base material: NiZn (type 6030106 MnZn).
Technical attributes (type, dimensions A (outer D), C (hole D), B (length), material): 6030114, A 5.0, C 2.5, B 6.0 mm, T2
Height | 5 mm | |
Length | 6 mm |
Country of origin | JP |
Customs tariff number | 85049011 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available