603 01 09 T2 | Thora
Attenuation beads, T2
Unit Price (€ / pc.)
0.4879 € *
Available: 208 pcs.
Next delivery: 600 pcs. on 2024-05-17
Leadtime: 28 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.3046 €
50 pcs.
0.2178 €
250 pcs.
0.1821 €
1000 pcs.
0.1559 €
*incl. VAT plus shipping costs
**Subject to prior sale
Attenuation beads, type Thora 603.
Base material: NiZn (type 6030106 MnZn).
Technical attributes (type, dimensions A (outer D), C (hole D), B (length), material): 6030109, A 3.0, C 1.0, B 3.0 mm, T2
Technical specifications
Height | 3 mm | |
Length | 3 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85049011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |