603 01 10 T1 | Thora

Attenuation beads, T1

Order No.: 85D314
EAN: 4099889052411
MPN:
603 01 10 T1
603 01 10
Series: 60301
Thora
default L
front L
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 787 pcs.
Leadtime: On Request **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.4284 €
50 pcs.
0.3213 €
250 pcs.
0.2523 €
1000 pcs.
0.2202 €
*incl. VAT plus shipping costs
**Subject to prior sale

Attenuation beads, type Thora 603.

Base material: NiZn (type 6030106 MnZn).

Technical attributes (type, dimensions A (outer D), C (hole D), B (length), material): 6030110, A 3.5, C 1.2, B 5.0 mm, T1

Technical specifications
Height 3.5 mm
Length 5 mm
Logistics
Country of origin JP
Customs tariff number 85049011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Height
Impedance
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Height
Impedance
Attenuation beads, T1
Order No.:
 85D314
Manufacturer:
 Thora
Manufacturer SKU:
 603 01 10 T1
Available: 787 pcs. Leadtime: On Request **
Total Price: 0.69 € *
1 pcs.
0.6902 €
10 pcs.
0.4284 €
50 pcs.
0.3213 €
250 pcs.
0.2523 €
1000 pcs.
0.2202 €
5 mm
3.5 mm
Attenuation beads, T2
Order No.:
 85D312
Manufacturer:
 Thora
Manufacturer SKU:
 603 01 03 T2
Available: 85 pcs. Leadtime: On Request **
Total Price: 0.74 € *
1 pcs.
0.7378 €
10 pcs.
0.4641 €
50 pcs.
0.3332 €
250 pcs.
0.2808 €
1000 pcs.
0.2404 €
3.5 mm
3.5 mm
Attenuation bead, 100 MHz, 30 Ω, 603 01 08 T20
Order No.:
 85D304
Manufacturer:
 Thora
Manufacturer SKU:
 603 01 08 T20
Available: 112 pcs. Leadtime: 2 Weeks **
Total Price: 0.49 € *
1 pcs.
0.4879 €
10 pcs.
0.3808 €
50 pcs.
0.3332 €
250 pcs.
0.3070 €
1000 pcs.
0.2820 €
2000 pcs.
0.2570 €
2.9 mm
30 Ω
Attenuation beads, T2
Order No.:
 85D320
Manufacturer:
 Thora
Manufacturer SKU:
 603 01 12 T2
Available: 4,376 pcs. Leadtime: On Request **
Total Price: 3.14 € *
1 pcs.
3.1416 €
10 pcs.
1.9635 €
50 pcs.
1.7136 €
250 pcs.
1.4875 €
1000 pcs.
1.2971 €
5.1 mm
3.7 mm
Attenuation beads, T2
Order No.:
 85D306
Manufacturer:
 Thora
Manufacturer SKU:
 603 01 09 T2
Available: 208 pcs. Leadtime: 28 Weeks ** Next delivery: 600 pcs. on 2024-05-17
Total Price: 0.49 € *
1 pcs.
0.4879 €
10 pcs.
0.3046 €
50 pcs.
0.2178 €
250 pcs.
0.1821 €
1000 pcs.
0.1559 €
3 mm
3 mm
Attenuation beads, T2
Order No.:
 85D308
Manufacturer:
 Thora
Manufacturer SKU:
 603 01 01T2
Available: 50 pcs. Leadtime: 2 Weeks ** Next delivery: 100 pcs. on 2024-05-08
Total Price: 0.67 € *
1 pcs.
0.6664 €
10 pcs.
0.4998 €
50 pcs.
0.4165 €
250 pcs.
0.3451 €
1000 pcs.
0.2975 €
2500 pcs.
0.2618 €
4 mm
3 mm
Attenuation beads, T21
Order No.:
 85D316
Manufacturer:
 Thora
Manufacturer SKU:
 603 01 11 T21
Available: 13,112 pcs. Leadtime: On Request **
Total Price: 0.83 € *
1 pcs.
0.8330 €
10 pcs.
0.5236 €
50 pcs.
0.3808 €
250 pcs.
0.3094 €
1000 pcs.
0.2642 €
6 mm
3.5 mm
Attenuation beads, T2
Order No.:
 85D318
Manufacturer:
 Thora
Manufacturer SKU:
 603 01 02 T2
Available: 126,374 pcs. Leadtime: On Request **
Total Price: 0.31 € *
1 pcs.
0.3082 €
10 pcs.
0.1928 €
50 pcs.
0.1369 €
250 pcs.
0.1142 €
1000 pcs.
0.0988 €
7 mm
3.5 mm
Attenuation beads, T2
Order No.:
 85D322
Manufacturer:
 Thora
Manufacturer SKU:
 603 01 14
Available: 3,203 pcs. Leadtime: 14 Weeks ** Next delivery: 8,000 pcs. on 2024-10-02
Total Price: 0.88 € *
1 pcs.
0.8806 €
10 pcs.
0.5474 €
50 pcs.
0.4403 €
250 pcs.
0.3808 €
1000 pcs.
0.3213 €
6 mm
5 mm