GT-900-D | BEHA-AMPROBE

Appliance tester GT-900-D

Order No.: 99K3038
EAN: 4099891473037
MPN:
GT-900-D
4866896
Series: GT-900
BEHA-AMPROBE
default L
front L
Image may differ
Unit Price (€ / pc.)
2,438.31 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,438.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,438.31 €

Appliance tester for testing in accordance with DIN VDE 0701-0702 and DGUV regulation 3 (BGV A3)

Functions

• Visual inspection

• Protective earth bond test (RPE)

• Insulation resistance test (RINS)

• Substitute leakage current test (ISUB)

• Earth Leakage Current Test

• Touch Leakage Current Test (ITC)

• Functional test (P/IPE) Apparent power (VA), active power (P), line voltage at the tested appliance (U), load current (IPE), power factor (cos φ)

• Current measurement via external current clamp

• Automatic testing of portable RCDs (PRCD, PRCD-S, PRCD-S +, PRCD-K)

Product information

• Convenient software "es control professional" is available with database and logging capability (optional)

• Measurement storage for approx. 5,000 test results/appliances

• Three storage levels (customer, location, department)

• Automatic start and storage function for protective earth bond resistance test allows two-handed measurements on hard-to-reach measuring objects

Product highlights

• Easy operation via rotary switch and START/STOP button

• Database in the tester

• Fast safety and functional testing of IEC cord

• Suitable for technically trained persons, clear ok/not ok indication

• Connection for barcode scanners

Technical specifications
Version device tester
Measurement Standard VDE 0701/0702
Degree of protection (IP) IP40
Logistics
Country of origin GB
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Version
Measurement Standard
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Measurement Standard
Degree of protection (IP)
Appliance tester GT-900-D
Order No.:
 99K3038
Manufacturer:
 BEHA-AMPROBE
Manufacturer SKU:
 GT-900-D
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2,438.31 € *
1 pcs.
2,438.31 €
device tester
VDE 0701/0702
IP40
GT-900-CH Appl.Tester w/Auto+PRCD Test, TRUTEST
Order No.:
 27K3051
Manufacturer:
 BEHA-AMPROBE
Manufacturer SKU:
 GT-900-CH FTT KIT
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2,314.55 € *
1 pcs.
2,314.55 €
device tester
VDE 0701/0702
IP40
APPLIANCE TESTER 4866896
Order No.:
 99K3039
Manufacturer:
 BEHA-AMPROBE
Manufacturer SKU:
 MT204-S
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 3,767.54 € *
1 pcs.
3,767.54 €
device tester
VDE 0701/0702
IP40
GT-900-D Appl.Tester w/Auto + PRCD Test, TRUTEST
Order No.:
 27K3050
Manufacturer:
 BEHA-AMPROBE
Manufacturer SKU:
 GT-900-D FTT KIT
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2,419.27 € *
1 pcs.
2,419.27 €
device tester
VDE 0701/0702
IP40