1331411 | Cramolin

Antistatik, spray can, 200 ml

Order No.: 12L1210
EAN: 4099891434748
MPN:
1331411
ANTISTATIK 200ML
Cramolin
default L
Image may differ
Unit Price (€ / pc.)
10.8171 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
10.82 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8171 €
6 pcs.
10.2816 €
12 pcs.
9.7580 €
*incl. VAT plus shipping costs
**Subject to prior sale

Technical sprays, type Cramolin Antistatik.

The spray efficiently prevents electrostatic charging of any kind of plastic materials. Dust attraction is significantly reduced. Electrostatic discharge that is unpleasant to human beings and dangerous in terms of data storage is safely prevented. The transparent film is harmless to human beings and to materials.

Type: Antistatik, spray can, 200 ml

Technical specifications
Usage clectrostatic charged objects
Version Anti-static
Container spray can
Colour colorless
Contents 200 ml
Logistics
Country of origin FR
Customs tariff number 34029090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H319 Causes serious eye irritation

Precautionary statements:

  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P102 Keep out of reach of children.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P251 Do not pierce or burn, even after use.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.