MIKROE-2393 | MikroElektronika
Antenna 169 Mhz SMA male MIKROE-2393
Unit Price (€ / pc.)
9.7461 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
9.75 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7461 €
10 pcs.
9.2820 €
*incl. VAT plus shipping costs
**Subject to prior sale
Antenna, MIKROE-2393, MikroElektronika/h2>
This Smart Meter rubber antenna with vertical polarization is an excellent choice for extending the range of 169 Mhz wireless products.
Technical specifications
Version | antenna | |
Frequency range | 700-2700 MHz | |
Gain | 5 db | |
Impedance | 50 Ω | |
Connector | SMA plug |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85177100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |