932987100 | Hirschmann Automation and Control

Valve connector, DIN shape B, 2 pole + PE, 250 V, 0.25-1.5 mm², 932987100

Order No.: 51F550
EAN: 4002044215088
MPN:
932987100
GMN 209 NJ SW
Series: GMN
Hirschmann Automation and Control
default L
Image may differ
Unit Price (€ / pc.)
2.2015 € *
Available: 47 pcs.
Leadtime: 4 Weeks **
Total Price:
2.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.2015 €

Connectors, 2-pole + PE, series GM.., type Hirschmann GM 20.

Contact arrangement to DIN EN 175 301-803-B or industrial standard (11 mm); Operating voltage: 250 V AC/DC. Operating current: 16 A. Contacts: 6.3 x 0.8 mm, CuZn. Cable gland: Pg 9 for cable diameters from 4.5 mm to 7.0 mm. Degree of soiling: 3. Vibration-proof interlock with M 3 x 35 center screw (also available as knurled screw). Wiring: screws, cable lug or ring solder lug. Degree of protection (in inserted and secured state): IP 65 to DIN 40050. Housing and contact block material: PA, black. Combustibility: UL 94 V-1(contact block UL 94 HB). Operating temperatures: –40 °C to +125 °C.

Cable jacks,angled, type GM.. 209 NJ.

Terminals: for max. 1.5 mm². Certifications: VDE, SEV, UL, CSA. Color: black.

Technical attributes (type, terminal assignment): GMN 209 NJ, cable jack,angled, DIN EN 175 301-803-B

Technical specifications
Version DIN shape B
Wiring without circuit
LED display No
Cable cross-section 0.25-1.5 mm²
Rated voltage 250 V
Pin number 2 pole + PE
Degree of protection (IP) IP65
Type of locking central screw
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Cable cross-section
Version
Type of locking
Pin number
Rated voltage
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Version
Type of locking
Pin number
Rated voltage
Degree of protection (IP)