932447100 | Hirschmann Automation and Control

Jack, 6 pole, cable assembly, solder connection, 0.14-0.5 mm², black, 932447100

Order No.: 51F100
EAN: 4099889864809
MPN:
932447100
GO 6 WF
Series: GO
Hirschmann Automation and Control
default L
front L
Image may differ
Unit Price (€ / pc.)
6.2118 € *
Available: 1,232 pcs.
Leadtime: 20 Weeks **
Total Price:
6.21 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2118 €
10 pcs.
5.4859 €
100 pcs.
4.7957 €
250 pcs.
4.6172 €
1000 pcs.
4.3197 €
*incl. VAT plus shipping costs
**Subject to prior sale

Angled connectors series G, type Hirschmann GO 6.

Particularly compact device for electrical connections in pneumatic or hydraulic control systems, for sensors and measuring instruments. No ground contacts. For applications in confined spaces with high degree of soiling; Rated voltage: 50 V AC/DC (types GO 60 V AC/DC to 250 V AC/DC. Rated current: max. 6.0 A. The connectors are coded and therefore incompatible with any other operating voltages. With solder terminals for 0.14 to 0.5 mm² conductor cross-sections. Cable outer diameter: 4.0 to 7.5 mm. Cable gland: Pg 7. Degree of protection to IEC 60529: IP 65. Contact resistance: max. 4.0 mohm. Degree of soiling: 3. Contacts: fork spring, type GO 6.. FAV M with multipoint contacts.) Contact finish: tin. Contact block material: PA. Housing material: PA, black. Combustibility to UL 94 V-1. Operating temperatures: –40 to +90 °C. Standards and certifications: DIN VDE 0627, IEC 61984.

Technical attributes (type number of poles, rated voltage): GO 6 WF, 6-pole, 50 V AC/DC

Technical specifications
Connection solder connection
Version jack
Design angled
Colour black
Cable diameter 4 to 7.5 mm
Cable cross-section 0.14-0.5 mm²
Assembly cable assembly
Rated voltage IEC 50 V
Rated voltage UL/CSA 50 V
Rated current IEC 6 A
Rated current UL/CSA 6 A
Switch illuminated No
Power switch available No
Pin number 6 pole
Pin temperature 90 °C
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Design
Cable cross-section
Version
Rated voltage UL/CSA
Cable diameter
Rated current IEC
Pin number
Assembly
Connection
Colour
Rated voltage IEC
Rated current UL/CSA
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Cable cross-section
Version
Rated voltage UL/CSA
Cable diameter
Rated current IEC
Pin number
Assembly
Connection
Colour
Rated voltage IEC
Rated current UL/CSA
Jack, 6 pole, cable assembly, solder connection, 0.14-0.5 mm², black, 932447100
Order No.:
 51F100
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 932447100
Available: 1,232 pcs. Leadtime: 20 Weeks **
Total Price: 6.21 € *
1 pcs.
6.2118 €
10 pcs.
5.4859 €
100 pcs.
4.7957 €
250 pcs.
4.6172 €
1000 pcs.
4.3197 €
angled
0.14-0.5 mm²
jack
50 V
4 to 7.5 mm
6 A
6 pole
cable assembly
solder connection
black
50 V
6 A
Jack, 6 pole, cable assembly, solder connection, 0.14-0.5 mm², black, 932448100
Order No.:
 51F110
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 932448100
Available: 233 pcs. Leadtime: 8 Weeks **
Total Price: 6.21 € *
1 pcs.
6.2118 €
10 pcs.
5.4859 €
100 pcs.
4.7957 €
250 pcs.
4.6172 €
1000 pcs.
4.3197 €
angled
0.14-0.5 mm²
jack
50 V
4 to 7.5 mm
6 A
6 pole
cable assembly
solder connection
black
50 V
6 A