EX420 | ideal-tek

ESD cable cutter, 125 mm, 46 g, cut capacity (0.8 mm/–/–/–), EX420

Order No.: 10L748
EAN: 7640144717599
MPN:
EX420
ideal-tek
default L
Image may differ
Unit Price (€ / pc.)
23.4311 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
23.43 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4311 €
5 pcs.
21.0749 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable cutter, EX420, ideal-tek

Angled Micro-Shear Flush Cutter, ESD safe, Cutting capacity 20 AWG (0.8 mm) soft wire, Width 48 mm, Overall Length 125 mm, 46 g, EX420

Technical Data

  • Material: Special steel
  • Weight: 46 g
  • Length: 125 mm
Technical specifications
Version cable cutter
ESD protection Yes
Weight 46 g
Length 125 mm
Material special steel
Cutting edge with facet
Cutting capacity (soft) 0.8 mm
1000V Insulated No
Logistics
Country of origin US
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Length
Cutting capacity (soft)
Weight
Material
Cutting edge
1000V Insulated
ESD protection
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Cutting capacity (soft)
Weight
Material
Cutting edge
1000V Insulated
ESD protection
ESD side cutter, 135 mm, 62 g, EX9200
Order No.:
 10L9501
Manufacturer:
 ideal-tek
Manufacturer SKU:
 EX9200
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 32.70 € *
1 pcs.
32.7012 €
5 pcs.
29.4287 €
side cutter
135 mm
62 g
special steel
No
Yes