Skip to content Skip to navigation menu

Temperature transducer


Order No.: 73F2082

Manufacturer: WAGO

Series: 857

Manufacturer No.: 857-801

EAN: 4045454502713


RoHS compliant version available, last updated: 31.03.2015
According to the manufacturer, this item contains substances of very high concern
Price per piece(s)

€234.3229

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: WAGO
Series: 857
Manufacturer number: 857-801
Country of origin: Germany
Customs tariff number: 85437090

Product description

Temperature transducer, type 857-801

for Pt100, Pt200, Pt500 and Pt1000 sensors with 2-, 3- and 4-wire connection technology. The input can also be used to acquire resistance values in the range from 0 to 1.0 kohm or 0 to 4.5 kohm. The temperature signal is converted into a standard analog signal at the output (0 to 20 mA, 4 to 20 mA, 0 to 10 V, 2.0 to 10 V, 0 to 5.0 V, 1.0 to 5.0 V, 0 to 10 mA, or 2.0 to 10 mA). Type 857-801 can also be configured using an FDT/DTM software.

Available for download at: wago.com



Downloads

Technical Data Sheets
DE

Environmentally relevant information


Conformities
RoHS  Yes (31.03.2015)
SVHC  Not applicable (15.01.2019)

Alternatively article