Skip to content Skip to navigation menu

Surge arrester module


Order No.: 05N9400

Manufacturer: Phoenix Contact

Manufacturer No.: 2803409
BT-1S-230AC/A

EAN: 4046356350976


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€80.92

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: Phoenix Contact
Manufacturer number: 2803409
BT-1S-230AC/A
Country of origin: Germany
Customs tariff number: 85363010

Product description

Surge arrester modules, type Phoenix Contact BT-1S-230AC/A.

Universal surge arrester as third safety level, for use in terminal devices, installation outlets etc. With spring terminals, 2 terminals per branching or routed wiring, thermally monitored varistors with fault buzzer; Rated voltage: 230 VAC, 50/60 Hz. Rated arrester voltage: 275 VAC (L-N), 440 VAC (L-PE and N-PE). Rated current: 16 A (max. 30 °C). Protection level: max. 1.5 kV. Rated arrester current: 3.0 kA, max. 8.0 kA. IEC test class: III. EN type: T3. Operating temperatures: –25 to +75 °C. Dimensions: W 22.5, H 26.2, L 43 mm.

Type: BT-1S-230AC/A, surge arrester module



Downloads

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free (27.06.2018)