Skip to content Skip to navigation menu

Remote access module, 761-216, 8 inputs


Order No.: 73F2096

Manufacturer: WAGO

Series: 761

Manufacturer No.: 761-216

EAN: 4050821079811


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s)

€1,438.9956

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: WAGO
Series: 761
Manufacturer number: 761-216
Country of origin: Germany
Customs tariff number: 85389091

Product description

Remote access module TO-PASS Compact.., type Wago 761.

For error reporting, monitoring and remote control, based on the GSM mobile radio network. Messages are transmitted as SMS, e-mail, fax or landline call. With integrated quadband modem. Enables output switching by means of SMS; Special functions: acknowledgment of all error messages, automatic remote switching of the standby service, programming and remote control from the office. Operating voltage: +10 to +30 V. Input current: max. 2.9 mA at 30 VDC. Signal voltage (0/I): 0 to 5.0 VDC/7.0 to 30 VDC. Output current: max. 0.5 A. Degree of protection: IP 20. Operating temperatures: –20 to +70 °C. Dimensions: 109 x 105 x 78 mm.

Remote access modules type TO-PASS Compact 8 AL Web, type 761-216.

Additional special function: permanent online connection to the process on a Web-Server or PC with static IP address (e.g. DSL), storage of all status changes and process values at configurable cycles.

Type: 761–216, 8 inputs



Downloads

Technical Data Sheets
DE
Operating Instructions
DE

Environmentally relevant information


Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (15.01.2019)

Alternatively article