Skip to content Skip to navigation menu

Plug, Insulation-displacement terminal


Order No.: 73F1642

Manufacturer: BTR NETCOM

Manufacturer No.: 1401415010ME


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
This product is no longer available.
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: BTR NETCOM
Also known as: METZ
Manufacturer number: 1401415010ME
Country of origin: Germany
Customs tariff number: 85366990

Product description

Industrial Ethernet connectors, type BTR NETCOM X/Synergy.

RJ45 connector systems for applications in rugged industrial environments. Degree of protection IP 67, transmission rates up to 10 Gbit (Cat. 6A), for automatic assembly without special tool; Inflammability class: UL 94V-0.

Connectors, type Industry IP 67 V1.

To ISO/IEC 24702, IEC 61076-3-106 Var. 1, the cable can be pushed through the pre-assembled connector, resistant to welding beads; Cable diameter: 10 mm.

Type: 1401415010ME, metal housing



Downloads

Technical Data Sheets
DE
Assembly Instructions
DE

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free

Alternatively article