Skip to content Skip to navigation menu

MOLEX 78499-0001


Order No.: 16P4022

Manufacturer: Molex

Manufacturer No.: 784990001
78499-0001


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

0 piece(s) in stock
125544 piece(s) on 09/23/2019
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1200
Multiple:  1200

Product specification

Manufacturer information
Manufacturer: Molex
Manufacturer number: 784990001
78499-0001

Product description

MOLEX GWConnect 78499-0001 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 78499-0001 on our website.

General Information about MOLEX GWConnect 78499-0001

  • Molex Part Number: 0784990001
  • Product Family: Other Sockets
  • Description: Camera Socket for Mobile Phone, Surface Mount, Bottom Contact, 6.5x6.5 Camera Module, with Pick-and-Place Cap
  • Product Name: Camera Socket

Technical Information and Product Attributes of MOLEX GWConnect 78499-0001

  • Component Type: Socket
  • Current - Maximum per Contact: 0.5A
  • Color - Resin: Black
  • Pitch - Mating Interface: 0.60mm
  • Pitch - Termination Interface: 0.60mm
  • Circuits (Loaded): 24
  • Entry Angle: Vertical (Top Entry)
  • Material - Metal: Copper Alloy
  • Material - Plating Mating: Gold
  • Material - Plating Termination: Gold
  • PCB Retention: Yes
  • PCB Locator: No
  • Plating min - Mating: 0.305m
  • Plating min - Termination: 0.025m
  • Termination Interface: Style: Surface Mount
  • Voltage - Maximum: 50V DC
  • Circuits (maximum): 24
  • Durability (mating cycles max): 5
  • Material - Resin: High Temperature Thermoplastic
  • Net Weight: 0.290/g
  • Packaging Type: Embossed Tape on Reel
  • Temperature Range - Operating: -55C to +85C


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free