Skip to content Skip to navigation menu

MOLEX 43974-0005


Order No.: 19P7423

Manufacturer: Molex

Series: Mini-Fit BMI

Manufacturer No.: 439740005
43974-0005


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
This product is no longer available.
Minimum order quantity:  72
Multiple:  72

Inform yourself now about product 439740005 of Molex at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: Molex
Series: Mini-Fit BMI
Manufacturer number: 439740005
43974-0005

Product description

MOLEX GWConnect 43974-0005 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43974-0005 on our website.

General Information about MOLEX GWConnect 43974-0005

  • Molex Part Number: 0439740005
  • Product Family: Crimp Housings
  • Description: Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Flange, 40 Circuit
  • Application: Power
  • Application: Wire-to-Board
  • Product Name: Mini-Fit BMI

Technical Information and Product Attributes of MOLEX GWConnect 43974-0005

  • Circuits (maximum): 40
  • Temperature Range - Operating: -40C to +105C
  • Packaging Type: Bag
  • Panel Mount: Yes
  • Pitch - Mating Interface: 4.20mm
  • Flammability: 94V-0
  • Gender: Receptacle
  • Glow-Wire Compliant: No
  • Net Weight: 14.420/g
  • Number of Rows: 2
  • Stackable: No


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free