Skip to content Skip to navigation menu

MOLEX 43860-0024


Order No.: 18P8903

Manufacturer: Molex

Manufacturer No.: 438600024
43860-0024


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
This product is no longer available.

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  2160
Multiple:  2160

Inform yourself now about product 438600024 of Molex at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: Molex
Manufacturer number: 438600024
43860-0024

Product description

MOLEX GWConnect 43860-0024 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43860-0024 on our website.

General Information about MOLEX GWConnect 43860-0024

  • Molex Part Number: 0438600024
  • Product Family: Modular Jacks/Plugs
  • Description: Modular Jack, Right Angle, Low Profile, Inverted, Shielded, All Panel Grounding Tabs, 6/2
  • Product Name: RJ11

Technical Information and Product Attributes of MOLEX GWConnect 43860-0024

  • Performance Category: 3
  • Material - Metal (2): Phosphor Bronze
  • Material - Metal: Brass
  • Pitch - Mating Interface: 1.02mm
  • Pitch - Termination Interface: 1.02mm
  • Wire/Cable Type: N/A
  • Material - Plating Mating: Gold
  • Plating min - Termination: 2.540m
  • Component Type: PCB Jack
  • Magnetic: No
  • Inverted / Top Latch: Yes
  • Power over Ethernet (PoE): N/A
  • Positions / Loaded Contacts: 6/2
  • Temperature Range - Operating: -40C to +85C
  • Boot Color: N/A
  • Color - Resin: Black
  • Durability (mating cycles max): 500
  • Flammability: 94V-0
  • Jack Height: 13.53mm
  • Lightpipes/LEDs: None
  • Material - Plating Termination: Tin
  • Material - Resin: High Temperature Thermoplastic
  • Orientation: Right Angle (Side Entry)
  • PCB Locator: Yes
  • PCB Retention: Yes
  • PCB Thickness - Recommended: 1.60mm
  • Packaging Type: Tray
  • Panel Mount: With Flange
  • Plating min - Mating: 1.270m
  • Ports: 1
  • Surface Mount Compatible (SMC): No
  • Termination Interface: Style: Through Hole
  • Waterproof / Dustproof: No
  • Current - Maximum per Contact: 1.5A
  • Grounding to PCB: Yes
  • Grounding to Panel: Yes
  • Shielded: Yes
  • Voltage - Maximum: 150V AC (RMS)


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free