Skip to content Skip to navigation menu

MOLEX 42410-8888


Order No.: 21P7909

Manufacturer: Molex

Manufacturer No.: 424108888
42410-8888


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
This product is no longer available.
Minimum order quantity:  1260
Multiple:  1260

Inform yourself now about product 424108888 of Molex at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: Molex
Manufacturer number: 424108888
42410-8888

Product description

MOLEX GWConnect 42410-8888 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 42410-8888 on our website.

General Information about MOLEX GWConnect 42410-8888

  • Molex Part Number: 0424108888
  • Product Family: Modular Jacks/Plugs
  • Description: Modular Jack, Vertical, 8/4, Panel Stops
  • Product Name: RJ45

Technical Information and Product Attributes of MOLEX GWConnect 42410-8888

  • Performance Category: 3
  • Material - Metal: Phosphor Bronze
  • Pitch - Mating Interface: 1.02mm
  • Pitch - Termination Interface: 1.27mm
  • Wire/Cable Type: N/A
  • Material - Plating Mating: Gold
  • Component Type: PCB Jack
  • Magnetic: No
  • Inverted / Top Latch: N/A
  • Power over Ethernet (PoE): N/A
  • Positions / Loaded Contacts: 8/4
  • Temperature Range - Operating: -40C to +80C
  • Color - Resin: Black
  • Durability (mating cycles max): 500
  • Flammability: 94V-0
  • Jack Height: 16.38mm
  • Lightpipes/LEDs: None
  • Material - Plating Termination: Tin
  • Material - Resin: Polyester
  • Orientation: Vertical (Top Entry)
  • PCB Retention: Yes
  • PCB Thickness - Recommended: 1.60mm
  • Packaging Type: Tray
  • Ports: 1
  • Surface Mount Compatible (SMC): No
  • Termination Interface: Style: Through Hole
  • Current - Maximum per Contact: 1.5A
  • Shielded: No
  • Voltage - Maximum: 125V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free