Skip to content Skip to navigation menu

MOLEX 39990-0411


Order No.: 21P3815

Manufacturer: Molex

Series: Eurostyle

Manufacturer No.: 399900411
39990-0411
991511


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
This product is no longer available.
Minimum order quantity:  120
Multiple:  120

Inform yourself now about product 399900411 of Molex at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: Molex
Series: Eurostyle
Manufacturer number: 399900411
39990-0411
991511

Product description

MOLEX GWConnect 39990-0411 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 39990-0411 on our website.

General Information about MOLEX GWConnect 39990-0411

  • Molex Part Number: 0399900411
  • Product Family: Terminal Blocks
  • Description: 5.00mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header, 11 Circuits
  • Product Name: Eurostyle Pluggable
  • Engineering Number: 991511

Technical Information and Product Attributes of MOLEX GWConnect 39990-0411

  • Entry Angle: N/A
  • Component Type: PCB Header
  • Type: Euro Block
  • Material - Plating Mating: Tin
  • PC Tail Length: 3.80mm
  • Plating min - Mating: 3.810m
  • Wire Size AWG: N/A
  • Circuits (Loaded): 11
  • Color - Resin: Black
  • Number of Rows: 1
  • Flammability: 94V-0
  • Orientation: Vertical
  • PCB Thickness - Recommended: 1.60mm
  • Material - Plating Termination: Tin
  • Panel Mount: No
  • Pitch - Mating Interface: 5.00mm
  • Pitch - Termination Interface: 5.00mm
  • Shrouded: No
  • PCB Retention: None
  • Stackable: No
  • Temperature Range - Operating: 140C
  • Surface Mount Compatible (SMC): No
  • Plating min - Termination: 3.810m
  • Current - Maximum per Contact: 10.0A
  • Voltage - Maximum: 300V
  • Material - Resin: Nylon


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free