Skip to content Skip to navigation menu

MOLEX 39990-0408


Order No.: 19P7026

Manufacturer: Molex

Series: Eurostyle

Manufacturer No.: 399900408
39990-0408
991508


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
This product is no longer available.
Minimum order quantity:  313
Multiple:  313

Inform yourself now about product 399900408 of Molex at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: Molex
Series: Eurostyle
Manufacturer number: 399900408
39990-0408
991508

Product description

MOLEX GWConnect 39990-0408 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 39990-0408 on our website.

General Information about MOLEX GWConnect 39990-0408

  • Molex Part Number: 0399900408
  • Product Family: Terminal Blocks
  • Description: 5.00mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header, 8 Circuits
  • Product Name: Eurostyle Pluggable
  • Engineering Number: 991508

Technical Information and Product Attributes of MOLEX GWConnect 39990-0408

  • Entry Angle: N/A
  • Component Type: PCB Header
  • Type: Euro Block
  • Material - Plating Mating: Tin
  • PC Tail Length: 3.80mm
  • Plating min - Mating: 3.810m
  • Wire Size AWG: N/A
  • Circuits (Loaded): 8
  • Color - Resin: Black
  • Number of Rows: 1
  • Flammability: 94V-0
  • Orientation: Vertical
  • PCB Thickness - Recommended: 1.60mm
  • Material - Plating Termination: Tin
  • Panel Mount: No
  • Pitch - Mating Interface: 5.00mm
  • Pitch - Termination Interface: 5.00mm
  • Shrouded: No
  • PCB Retention: None
  • Stackable: No
  • Temperature Range - Operating: 140C
  • Surface Mount Compatible (SMC): No
  • Plating min - Termination: 3.810m
  • Current - Maximum per Contact: 10.0A
  • Voltage - Maximum: 300V
  • Material - Resin: Nylon


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free