Skip to content Skip to navigation menu

MOLEX 39990-0303


Order No.: 19P7033

Manufacturer: Molex

Series: Eurostyle

Manufacturer No.: 399900303
39990-0303
990903


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
This product is no longer available.
Minimum order quantity:  120
Multiple:  120

Inform yourself now about product 399900303 of Molex at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: Molex
Series: Eurostyle
Manufacturer number: 399900303
39990-0303
990903

Product description

MOLEX GWConnect 39990-0303 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 39990-0303 on our website.

General Information about MOLEX GWConnect 39990-0303

  • Molex Part Number: 0399900303
  • Product Family: Terminal Blocks
  • Description: 5.00mm Pitch Beau Eurostyle Screw Clamp Plug, 3 Circuits
  • Product Name: Eurostyle Pluggable
  • Engineering Number: 990903

Technical Information and Product Attributes of MOLEX GWConnect 39990-0303

  • Entry Angle: Horizontal
  • Component Type: Plug
  • Type: Euro Block
  • Wire Size AWG (2): 14
  • Wire Size AWG (3): 16
  • Wire Size AWG (4): 18
  • Wire Size AWG: 12
  • Wire Size AWG (5): 20
  • Wire Size AWG[5]: 22
  • Wire Size AWG[6]: 24
  • Circuits (Loaded): 3
  • Color - Resin: Black
  • Number of Rows: 1
  • Flammability: 94V-0
  • Orientation: Vertical
  • Material - Metal: Brass
  • Panel Mount: No
  • Pitch - Mating Interface: 5.00mm
  • Pitch - Termination Interface: 5.00mm
  • Shrouded: Fully
  • PCB Retention: N/A
  • Stackable: No
  • Temperature Range - Operating: 110C
  • Surface Mount Compatible (SMC): No
  • Termination Interface: Style: Surface Mount
  • Current - Maximum per Contact: 10.0A
  • Voltage - Maximum: 300V
  • Material - Resin: Nylon


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free