Skip to content Skip to navigation menu

MOLEX 106108-6004


Order No.: 16P3693

Manufacturer: Molex

Manufacturer No.: 1061086004
106108-6004


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
1 €218.7101
20 €150.8325
0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: Molex
Manufacturer number: 1061086004
106108-6004

Product description

MOLEX GWConnect 106108-6004 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 106108-6004 on our website.

General Information about MOLEX GWConnect 106108-6004

  • Molex Part Number: 1061086004
  • Product Family: Fiber Optic Connectors
  • Description: SMI Long Body Connector Bulk Pack (50pcs)
  • Product Name: SMI Optical Interconnects

Technical Information and Product Attributes of MOLEX GWConnect 106108-6004

  • Cable Size: Not Applicable
  • Material - Housing: PBT
  • Mode: N/A
  • Wire/Cable Type: Duplex
  • Alignment Sleeve: N/A
  • Angled Physical Contact (APC): No
  • Boot Color: N/A
  • Boot Type: N/A
  • Color - Resin: Gray
  • Ferrule Hole Size: N/A
  • Ferrule Material: N/A
  • Gender: Male
  • Mounting Style: Adhesive
  • Net Weight: 105.800/g
  • Ports: 2


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free