Skip to content Skip to navigation menu

MOLEX 106070-5000


Order No.: 16P3658

Manufacturer: Molex

Series: BSC

Manufacturer No.: 1060705000
106070-5000
860705000


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  50
Multiple:  50

Product specification

Manufacturer information
Manufacturer: Molex
Series: BSC
Manufacturer number: 1060705000
106070-5000
860705000

Product description

MOLEX GWConnect 106070-5000 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 106070-5000 on our website.

General Information about MOLEX GWConnect 106070-5000

  • Molex Part Number: 1060705000
  • Product Family: Fiber Optic Connectors
  • Description: BSC Backplane Connector, Singlemode, 126m Ceramic PC Ferrule, 900m Buffered Fiber, Black Body, Press-fit Mounting Style, 4, 2, 1 Positions
  • Product Name: BSC
  • Engineering Number: 860705000

Technical Information and Product Attributes of MOLEX GWConnect 106070-5000

  • Cable Size: 900m
  • Material - Housing: PBT
  • Mode: Singlemode
  • Wire/Cable Type: Round
  • Alignment Sleeve: N/A
  • Angled Physical Contact (APC): No
  • Boot Color: N/A
  • Boot Type: N/A
  • Color - Resin: Black
  • Ferrule Hole Size: 126m
  • Ferrule Material: Ceramic
  • Gender: Plug
  • Mounting Style: Press-Fit
  • Net Weight: 3.097/g
  • Ports: 1


Downloads


Technical Data Sheets
EN
Manufacturer Catalog
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free