Skip to content Skip to navigation menu

MOLEX 106010-0260


Order No.: 16P3694

Manufacturer: Molex

Manufacturer No.: 1060100260
106010-0260


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  13
Multiple:  13

Product specification

Manufacturer information
Manufacturer: Molex
Manufacturer number: 1060100260
106010-0260
Country of origin: United States

Product description

MOLEX GWConnect 106010-0260 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 106010-0260 on our website.

General Information about MOLEX GWConnect 106010-0260

  • Molex Part Number: 1060100260
  • Product Family: Fiber Optic Connectors
  • Description: ST Connector, Multimode, 127m Ceramic PC+ Ferrule, 3.00mm Simplex Cable, Polymer Coupling Nut, Short Crimp Boot
  • Product Name: ST

Technical Information and Product Attributes of MOLEX GWConnect 106010-0260

  • Cable Size: 3.00mm
  • Material - Housing: PBT
  • Mode: Multimode
  • Wire/Cable Type: Simplex
  • Alignment Sleeve: N/A
  • Angled Physical Contact (APC): No
  • Boot Color: Red
  • Boot Type: Short Crimp
  • Color - Resin: Black
  • Ferrule Hole Size: 127m
  • Ferrule Material: Ceramic
  • Gender: Plug
  • Mounting Style: Adhesive
  • Net Weight: 3.065/g
  • Ports: 1


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free