79178500 | LAPP

Grommet housing, size HB24, aluminum alloy, 2 x M25/2 x M32, straight, cross bow locking, IP65, 79178500

Order No.: 30P557
EAN: 4044773528671
MPN:
79178500
H-B 24 TGH 2XM32 N.GEW.
Series: EPIC H-B 24
LAPP
default L
front L
Image may differ
Unit Price (€ / pc.)
27.1201 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.12 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1201 €
5 pcs.
24.4069 €
10 pcs.
22.3720 €
50 pcs.
21.0154 €
100 pcs.
19.6588 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sleeve housing, 79178500, LAPP

The 79178500 universal housing with pivots for a direct lever and 2 cable entries. It is the perfect choice for use in investment construction.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Version grommet housing
Shell size HB24
Shell Material aluminum alloy
Cable Outlet 2 x M25/2 x M32, straight
Degree of protection (IP) IP65
Type of locking cross bow locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Shell Material
Version
Type of locking
Shell size
Cable Outlet
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Version
Type of locking
Shell size
Cable Outlet
Degree of protection (IP)