79152800 | LAPP
Grommet housing, size HB24, aluminum alloy, M40, angled, cross bow locking, IP65, 79152800
Unit Price (€ / pc.)
37.4850 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
37.49 € *
Price list
Quantity
Price per unit*
1 pcs.
37.4850 €
5 pcs.
33.7365 €
10 pcs.
30.9162 €
50 pcs.
29.0479 €
100 pcs.
27.1677 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sleeve housing, 79152800, LAPP
The 79152800 metal housing for rectangular connectors is ideal for use in investment construction. It has a side cable entry and pivots for a double lever.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
Version | grommet housing | |
Shell size | HB24 | |
Shell Material | aluminum alloy | |
Cable Outlet | M40, angled | |
Degree of protection (IP) | IP65 | |
Type of locking | cross bow locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |