79140400 | LAPP

Grommet housing, size HB24, aluminum alloy, M25/M32, straight, cross bow locking, IP65, 79140400

Order No.: 30P546
EAN: 4044773529807
MPN:
79140400
H-B 24 TBFH M25 N.GEW.
Series: EPIC H-B 24
LAPP
default L
front L
Image may differ
Unit Price (€ / pc.)
42.1379 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
42.14 € *
Price list
Quantity
Price per unit*
1 pcs.
42.1379 €
5 pcs.
37.9253 €
10 pcs.
34.7718 €
50 pcs.
32.6655 €
100 pcs.
30.5592 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sleeve housing, 79140400, LAPP

The 79140400 universal metal housing with 2 double levers and a direct cable entry is able to withstand temperatures of approximately +125 degrees for a short period.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Version grommet housing
Shell size HB24
Shell Material aluminum alloy
Cable Outlet M25/M32, straight
Degree of protection (IP) IP65
Type of locking cross bow locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable Outlet
Shell Material
Version
Type of locking
Shell size
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable Outlet
Shell Material
Version
Type of locking
Shell size
Degree of protection (IP)