79136200 | LAPP

Bulkhead housing, size HB24, aluminum alloy, 2 x M25/M32, angled, cross bow locking, IP65, 79136200

Order No.: 30P536
EAN: 4044773529913
MPN:
79136200
H-B 24 SGRLH M25 ZW.
Series: EPIC H-B 24
LAPP
default L
front L
Image may differ
Unit Price (€ / pc.)
35.7833 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
35.78 € *
Price list
Quantity
Price per unit*
1 pcs.
35.7833 €
5 pcs.
32.2014 €
10 pcs.
29.5239 €
50 pcs.
27.7270 €
100 pcs.
25.9420 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bulkhead housing, 79136200, LAPP

The 79136200 metal housing for use in rectangular connectors consists of 2 double levers and 2 cable entries. It can be used, for example, in the plastics industry.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Version bulkhead housing
Shell size HB24
Shell Material aluminum alloy
Cable Outlet 2 x M25/M32, angled
Degree of protection (IP) IP65
Type of locking cross bow locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable Outlet
Shell Material
Version
Type of locking
Shell size
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable Outlet
Shell Material
Version
Type of locking
Shell size
Degree of protection (IP)