The 70160400 metal housing with a single lever and a cable entry is ideal for use in lighting and sound systems.
Features
Applications
Version | bulkhead housing | |
Shell size | HB24 | |
Shell Material | aluminum alloy | |
Cable Outlet | PG21/PG29, angled | |
Degree of protection (IP) | IP65 | |
Type of locking | longitudinal bow locking |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available