70154600 | LAPP

Grommet housing, size HB24, aluminum alloy, PG21/PG29, angled, longitudinal bow locking, IP65, 70154600

Order No.: 30P576
EAN: 4044773550382
MPN:
70154600
H-B 24 TSH-RO 29 ZW.
Series: EPIC H-B 24
LAPP
default L
front L
Image may differ
Unit Price (€ / pc.)
25.1566 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.16 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1566 €
5 pcs.
22.6457 €
10 pcs.
20.7536 €
50 pcs.
19.5041 €
100 pcs.
18.2427 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sleeve housing, 70154600, LAPP

The 70154600 metal housing has pivots for a single lever and a side cable entry. It can be used, for example, in the plastics industry.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Version grommet housing
Shell size HB24
Shell Material aluminum alloy
Cable Outlet PG21/PG29, angled
Degree of protection (IP) IP65
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Type of locking
Cable Outlet
Shell Material
Version
Shell size
Degree of protection (IP)
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Type of locking
Cable Outlet
Shell Material
Version
Shell size
Degree of protection (IP)