10121900 | LAPP

Grommet housing, size HB24, aluminum alloy, PG21/PG29, straight, longitudinal bow locking, IP65, 10121900

Order No.: 30P477
EAN: 4044773055320
MPN:
10121900
EPIC H-B 24 TG-RO 21 ZW
Series: EPIC H-B 24
LAPP
default L
front L
Image may differ
Unit Price (€ / pc.)
18.8258 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.83 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8258 €
5 pcs.
16.9456 €
10 pcs.
15.5295 €
50 pcs.
14.5894 €
100 pcs.
13.6493 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sleeve housing, 10121900, LAPP

The 10121900 metal housing with pivots for a single lever and a direct cable entry. It is not only ideal for use within the plastics industry.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Version grommet housing
Shell size HB24
Shell Material aluminum alloy
Cable Outlet PG21/PG29, straight
Degree of protection (IP) IP65
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable Outlet
Shell Material
Version
Type of locking
Shell size
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable Outlet
Shell Material
Version
Type of locking
Shell size
Degree of protection (IP)