10109000 | LAPP

Bulkhead housing, size HB24, aluminum alloy, 2 x PG21, angled, cross bow locking, IP65/IP40, 10109000

Order No.: 30P510
EAN: 4044773590111
MPN:
10109000
H-B 24 SDRL-BO 21 ZW.
Series: EPIC H-B 24
LAPP
default L
front L
Image may differ
Unit Price (€ / pc.)
46.8860 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
46.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
46.8860 €

Bulkhead housing, 10109000, LAPP

The 10109000 universal metal housing with 2 cable entries and pivots for a double lever is suitable for use in investment construction applications.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Version bulkhead housing
Shell size HB24
Shell Material aluminum alloy
Cable Outlet 2 x PG21, angled
Degree of protection (IP) IP65/IP40
Type of locking cross bow locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable Outlet
Degree of protection (IP)
Shell Material
Version
Type of locking
Shell size
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable Outlet
Degree of protection (IP)
Shell Material
Version
Type of locking
Shell size