Skip to content Skip to navigation menu

Fischer plastic dowel, UX 6 x 50, Length 50 mm, S 4.0 to 5.0 mm


Order No.: 05N304

Manufacturer: Fischer Befestigungssysteme

Manufacturer No.: 072094
UX6X50

EAN: 4006209720943


Ordering information: Supplied as pack of 100 pieces

RoHS compliance not relevant
Price per pack(s)

79 pack(s) in stock
pack(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: Fischer Befestigungssysteme
Manufacturer number: 072094
UX6X50
Country of origin: Germany
Customs tariff number: 39269097

Product description

Fischer universal plastic dowel, type UX 6 x 50

Made of Nylon, the dowel geometry allows the bracing in solid materials or the formation of knots in hollow cavities, suitable for concrete, plain stone with high-density structure, full and vertically perforated bricks, drywall panels and fiber-reinforced drywall panels, chipboards, etc.

Length: 50 mm

Screw diameter: 4.0 mm to 5.0 mm



Downloads

Technical Data Sheets
DE

Environmentally relevant information


Conformities
RoHS  Not relevant (08.06.2011)
SVHC  Free

Alternatively article