Skip to content Skip to navigation menu

Ethernet switch, 20761083000, eCon 3080-A, 8 x RJ45


Order No.: 73F394

Manufacturer: Harting

Series: eCon 3000

Manufacturer No.: 20761083000
20 76 108 3000


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s)

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
This product is no longer available.
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: Harting
Series: eCon 3000
Manufacturer number: 20761083000
20 76 108 3000
Country of origin: Germany
Customs tariff number: 85176200

Product description

Ethernet switches series eCon 3000, type Harting 2076.

For 35 mm DIN rails. Unmanaged; Features: auto-crossing, auto-negotiation, auto-polarity, store and forward switching mode. Data rate: 10 Mbps or 100 Mbps. Cable length: max. 100 m, (twisted pair, Cat. 5). Connection: RJ45 (twisted pair). Diagnostics displays: Link, Act, Speed. Topology: line/star structure as required. Input voltage: 24 VDC (12 to 30 VDC) eCon 3061/3062 12 to 48 VDC, type eCon 3061/3062 with additional FOC ports. Cable length multimode/single mode: 2.0/15 km. Connection: SC-D socket. Data rate: 100 Mbps. Wavelength: 1300 nm. Transmission power: max. –14 dBm (50/125 µm), –14 dBm (62.5/125 µm), min. –23.5 dBm (50/125 µm), –20 dBm (62.5/125 µm). Input power (dynamic): –14 dBm. Signal detection (dynamic): –33 dBm. Operating temperatures: –10 to +70 °C. Dimensions: W 23, H 130, D 100 mm (without connector).

Technical attributes (type, number and type of ports): 20761083000, eCon 3080–A, 8 x RJ45



Downloads

Environmentally relevant information


Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (27.06.2018)