Skip to content Skip to navigation menu

Ethernet switch, 20761033000, eCon 2030-A, 3 x RJ45 ports


Order No.: 73F373

Manufacturer: Harting

Series: eCon 2000

Manufacturer No.: 20761033000
20 76 103 3000


RoHS compliant version available, last updated: 31.03.2015
According to the manufacturer, this item contains substances of very high concern
Price per piece(s)

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
This product is no longer available.
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: Harting
Series: eCon 2000
Manufacturer number: 20761033000
20 76 103 3000
Country of origin: Germany
Customs tariff number: 85176200

Product description

Ethernet switches series eCon 2000, type Harting 2076.

For 35 mm DIN rails. Unmanaged; Features: auto-crossing, auto-negotiation, auto-polarity, store and forward switching mode. Data rate: 10 Mbps or 100 Mbps. Cable lengths: max. 100 m, (twisted pair, Cat. 5). Connection: RJ45 (twisted pair). Diagnostics displays: Link, Act, Speed. Topology: line/star structure as required. Input voltage: 24 VDC (12 to 30 VDC). Operating temperatures: –10 to +70 °C. Dimensions: W 46.5, H 25.5, D 105 mm (without connector).

Technical attributes (type, number of ports): 20761033000, eCon 2030–A, 3 x RJ45



Downloads

Environmentally relevant information


Conformities
RoHS  Yes (31.03.2015)
SVHC  Not applicable (15.01.2019)