Skip to content Skip to navigation menu

Ethernet switch, 20733053921, eCon 6050-A


Order No.: 73F396

Manufacturer: Harting

Series: eCon 6000

Manufacturer No.: 20733053921
20 73 305 3921


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
This product is no longer available.
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: Harting
Series: eCon 6000
Manufacturer number: 20733053921
20 73 305 3921
Country of origin: Germany
Customs tariff number: 85176200

Product description

Ethernet switches series eCon 6000, type Harting 2073..

metal housing. Unmanaged switch. Features: auto-crossing, auto-negotiation, auto-polarity, store and forward switching mode (non-blocking), for processing up to 4 priority levels, alarm contact, for standard or hybrid cabling. Data rate: 10 Mbps or 100 Mbps. Cable lengths: max. 100 m (twisted pair, Cat. 5). Connections: 5 Ports, 2 x Han 3A RJ45, 3 x RJ45 (twisted pair). Diagnostics displays: Link, Act. Topology: line/star structure as required. Input voltage: 24 VDC (18 to 30 VDC). Degree of protection: IP 65 (IP 67 sealing screw). Control cabinet outside bulkhead connector, IP 20 control cabinet inside. Operating temperatures: - 40 to +70 °C (0 to +55 °C Hybrid). Dimensions: W 105, H 40, D 105 mm (without connector).

Type: 20733053921, eCon 6050 - A



Downloads

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free

Alternatively article