Skip to content Skip to navigation menu

Ethernet switch, 20703053921, eCon 7050-A


Order No.: 73F402

Manufacturer: Harting

Series: eCon 7000

Manufacturer No.: 20703053921
20 70 305 3921


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
This product is no longer available.
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: Harting
Series: eCon 7000
Manufacturer number: 20703053921
20 70 305 3921
Country of origin: Germany
Customs tariff number: 85176200

Product description

Ethernet switches series eCon 7000, type Harting 2070..

metal housing. Unmanaged switch. Features: auto-crossing, auto-negotiation, auto-polarity, store and forward switching mode (non-blocking). Data rate: 10 Mbps or 100 Mbps. Cable lengths: max. 100 m (twisted pair, Cat. 5). Connections: 5 ports, Han 3A RJ45 (twisted pair). Diagnostics displays: Link, Act. Topology: line/star structure as required. Input voltage: 24 VDC (16.8 to 30 VDC). Degree of protection: IP 65 (IP 67 with sealing screw). Operating temperatures: - 40 to +70 °C. Dimensions: B 45, H 120, T 87 mm (without connector).

Type: 20703053921, eCon 7050 - A



Downloads

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free

Alternatively article