4571133 | LAPP
Ground strap, assembled, copper, tin-plated, 16 mm², (L) 200 mm, hole Ø M8, 4571133
Order No.: 32P7397
EAN: 4044773626025
MPN:
4571133
Flachband-Erder/Press. 1x16/M8
Unit Price (€ / pc.)
13.4232 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | ground strap, assembled | |
Hole size | M8 | |
Length | 200 mm | |
Cable cross-section | 16 mm² | |
Material | copper, tin-plated |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |