Version | ground strap, assembled | |
Hole size | M6 | |
Length | 200 mm | |
Cable cross-section | 16 mm² | |
Material | copper, tin-plated |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available