70399966 | LAPP

Ground strap, assembled, copper, tin-plated, 16 mm², (L) 300 mm, hole Ø M6, 70399966

Order No.: 32P7392
EAN: 4044777317394
MPN:
70399966
Flachband-Erder/Press. 1X16/M6
LAPP
default L
Image may differ
Unit Price (€ / pc.)
18.8853 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
18.8853 €
Technical specifications
Version ground strap, assembled
Hole size M6
Length 300 mm
Cable cross-section 16 mm²
Material copper, tin-plated
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Length
Hole size
Material
Version
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Length
Hole size
Material
Version