Skip to content Skip to navigation menu

4-channel analogue output terminal


Order No.: 73F2044

Manufacturer: WAGO

Series: 750

Manufacturer No.: 750-557

EAN: 4045454475437


RoHS compliant version available, last updated: 31.03.2015
According to the manufacturer, this item contains substances of very high concern
Price per piece(s)

€219.2813

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: WAGO
Series: 750
Manufacturer number: 750-557
Country of origin: Germany
Customs tariff number: 85389099

Product description

Analog and digital output terminals, type Wago 750.

For TS 35 with CAGE CLAMP terminals; Degree of protection: IP 20. Operating temperatures: 0 to +55 °C. Width: 12 mm.

4-channel analog output terminals, type 750-557.

Number of outputs: 4. Current consumption: 125 mA. Voltage supply: via DC/DC system voltage. Signal voltage: ±10 V. Resolution: 12 bits. Conversion time: 10 ms. Transient time: 100 ms.

Type: 750–557, 4–channel output terminal



Downloads

Technical Data Sheets
DE
Operating Instructions
DE

Environmentally relevant information


Conformities
RoHS  Yes (31.03.2015)
SVHC  Not applicable (15.01.2019)

Alternatively article