Skip to content Skip to navigation menu

2-channel analogue input terminal


Order No.: 73F2022

Manufacturer: WAGO

Series: 750

Manufacturer No.: 750-454

EAN: 4045454483098


RoHS compliant version available, last updated: 31.03.2015
According to the manufacturer, this item contains substances of very high concern
Price per piece(s)

€231.098

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: WAGO
Series: 750
Manufacturer number: 750-454
Country of origin: Germany
Customs tariff number: 85389099

Product description

Analog and digital input terminals, type Wago 750.

For TS 35 CAGE CLAMP connection; Degree of protection: IP 20. Operating temperatures: 0 to +55 °C. Width: 12 mm.

2-channel analog input terminals, type 750-454.

Number of inputs: 2. Current consumption: 70 mA. Voltage supply via DC/DC system voltage. Common-mode voltage: 35 VDC. Signal current: 4.0 to 20 mA. Resolution: 12 bits. Conversion time: 2.0 ms.

Type: 750-454, 2-channel input terminal



Downloads

Technical Data Sheets
DE EN

Environmentally relevant information


Conformities
RoHS  Yes (31.03.2015)
SVHC  Not applicable (15.01.2019)

Alternatively article